IDT72V51446L7-5BBG
vs
72V51246L7-5BB8
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
INTEGRATED DEVICE TECHNOLOGY INC
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Part Package Code |
BGA
|
PBGA
|
Package Description |
17 X 17 MM, 1 MM PITCH, PLASTIC, BGA-256
|
BGA, BGA256,16X16,40
|
Pin Count |
256
|
256
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.71
|
8542.32.00.71
|
Access Time-Max |
4 ns
|
4 ns
|
Additional Feature |
ALTERNATIVE MEMORY WIDTH:9-BIT AND 18-BIT
|
ALTERNATIVE MEMORY WIDTH:9-BIT AND 18-BIT
|
Cycle Time |
7.5 ns
|
7.5 ns
|
JESD-30 Code |
S-PBGA-B256
|
S-PBGA-B256
|
JESD-609 Code |
e1
|
e0
|
Length |
17 mm
|
17 mm
|
Memory Density |
1179648 bit
|
1179648 bit
|
Memory Width |
36
|
36
|
Moisture Sensitivity Level |
3
|
3
|
Number of Functions |
1
|
1
|
Number of Terminals |
256
|
256
|
Number of Words |
32768 words
|
32768 words
|
Number of Words Code |
32000
|
32000
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
32KX36
|
32KX36
|
Output Enable |
YES
|
YES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
BGA
|
BGA
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
GRID ARRAY
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Peak Reflow Temperature (Cel) |
260
|
225
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
3.5 mm
|
3.5 mm
|
Supply Voltage-Max (Vsup) |
3.45 V
|
3.45 V
|
Supply Voltage-Min (Vsup) |
3.15 V
|
3.15 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
TIN SILVER COPPER
|
TIN LEAD
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
1 mm
|
1 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
40
|
30
|
Width |
17 mm
|
17 mm
|
Base Number Matches |
1
|
1
|
Manufacturer Package Code |
|
BB256
|
Clock Frequency-Max (fCLK) |
|
133 MHz
|
Memory IC Type |
|
OTHER FIFO
|
Package Equivalence Code |
|
BGA256,16X16,40
|
Standby Current-Max |
|
0.025 A
|
Supply Current-Max |
|
0.1 mA
|
|
|
|
Compare IDT72V51446L7-5BBG with alternatives
Compare 72V51246L7-5BB8 with alternatives