IDT72V51343L7-5BB vs IDT72V51243L7-5BBG8 feature comparison

IDT72V51343L7-5BB Integrated Device Technology Inc

Buy Now Datasheet

IDT72V51243L7-5BBG8 Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code BGA BGA
Package Description 17 X 17 MM, 1 MM PITCH, PLASTIC, BGA-256 17 X 17 MM, 1 MM PITCH, PLASTIC, BGA-256
Pin Count 256 256
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 4 ns 4 ns
Additional Feature ALTERNATIVE MEMORY WIDTH:9-BIT ALTERNATIVE MEMORY WIDTH:9-BIT
Alternate Memory Width 9
Clock Frequency-Max (fCLK) 133 MHz
Cycle Time 7.5 ns 7.5 ns
JESD-30 Code S-PBGA-B256 S-PBGA-B256
JESD-609 Code e0 e1
Length 17 mm 17 mm
Memory Density 1179648 bit 1179648 bit
Memory IC Type OTHER FIFO
Memory Width 18 18
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 256 256
Number of Words 65536 words 65536 words
Number of Words Code 64000 64000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 64KX18 64KX18
Output Enable YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA256,16X16,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 225 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.5 mm 3.5 mm
Standby Current-Max 0.01 A
Supply Current-Max 0.1 mA
Supply Voltage-Max (Vsup) 3.45 V 3.45 V
Supply Voltage-Min (Vsup) 3.15 V 3.15 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 40
Width 17 mm 17 mm
Base Number Matches 1 1
Pbfree Code Yes

Compare IDT72V51343L7-5BB with alternatives

Compare IDT72V51243L7-5BBG8 with alternatives