IDT72V3682L15PFG vs 72V3682L15PF feature comparison

IDT72V3682L15PFG Integrated Device Technology Inc

Buy Now Datasheet

72V3682L15PF Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code QFP TQFP
Package Description TQFP-120 TQFP-120
Pin Count 120 120
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 10 ns 10 ns
Additional Feature MAIL BOX BYPASS REGISTER MAIL BOX BYPASS REGISTER
Cycle Time 15 ns 15 ns
JESD-30 Code S-PQFP-G120 S-PQFP-G120
JESD-609 Code e3 e0
Length 14 mm 14 mm
Memory Density 589824 bit 589824 bit
Memory Width 36 36
Moisture Sensitivity Level 3 4
Number of Functions 1 1
Number of Terminals 120 120
Number of Words 16384 words 16384 words
Number of Words Code 16000 16000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 16KX36 16KX36
Output Enable YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 260 240
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.6 mm
Supply Voltage-Max (Vsup) 3.45 V 3.45 V
Supply Voltage-Min (Vsup) 3.15 V 3.15 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.4 mm 0.4 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 40 30
Width 14 mm 14 mm
Base Number Matches 1 10
Manufacturer Package Code PN120
Clock Frequency-Max (fCLK) 66.7 MHz
Memory IC Type BI-DIRECTIONAL FIFO
Package Equivalence Code QFP120,.63SQ,16
Standby Current-Max 0.005 A

Compare IDT72V3682L15PFG with alternatives

Compare 72V3682L15PF with alternatives