IDT72V3680L7-5BBGI vs IDT72V3680L6BB8 feature comparison

IDT72V3680L7-5BBGI Integrated Device Technology Inc

Buy Now Datasheet

IDT72V3680L6BB8 Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code BGA BGA
Package Description BGA, BGA144,12X12,40 BGA, BGA144,12X12,40
Pin Count 144 144
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 5 ns 4 ns
Clock Frequency-Max (fCLK) 133.3 MHz 100 MHz
Cycle Time 7.5 ns 6 ns
JESD-30 Code S-PBGA-B144 S-PBGA-B144
JESD-609 Code e1 e0
Length 13 mm 13 mm
Memory Density 589824 bit 589824 bit
Memory IC Type OTHER FIFO OTHER FIFO
Memory Width 36 36
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 144 144
Number of Words 16384 words 16384 words
Number of Words Code 16000 16000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 16KX36 16KX36
Output Enable YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA144,12X12,40 BGA144,12X12,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 260 225
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.97 mm 1.97 mm
Standby Current-Max 0.015 A 0.015 A
Supply Current-Max 0.04 mA 0.04 mA
Supply Voltage-Max (Vsup) 3.45 V 3.45 V
Supply Voltage-Min (Vsup) 3.15 V 3.15 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN SILVER COPPER TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 40 30
Width 13 mm 13 mm
Base Number Matches 1 1
Date Of Intro 1998-10-01
Additional Feature RETRANSMIT; AUTO POWER DOWN; ASYNCHRONOUS MODE IS ALSO POSSIBLE

Compare IDT72V3680L7-5BBGI with alternatives

Compare IDT72V3680L6BB8 with alternatives