IDT72V3680L7-5BB8
vs
72V3680L6BBG
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
RENESAS ELECTRONICS CORP
Part Package Code
BGA
PBGA
Package Description
BGA, BGA144,12X12,40
BGA-144
Pin Count
144
144
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
NLR
HTS Code
8542.32.00.71
8542320071
Date Of Intro
1998-10-01
Access Time-Max
5 ns
4 ns
Additional Feature
RETRANSMIT; AUTO POWER DOWN; ASYNCHRONOUS MODE IS ALSO POSSIBLE
RETRANSMIT; AUTO POWER DOWN; ASYNCHRONOUS MODE IS ALSO POSSIBLE
Clock Frequency-Max (fCLK)
83 MHz
166 MHz
Cycle Time
7.5 ns
6 ns
JESD-30 Code
S-PBGA-B144
S-PBGA-B144
JESD-609 Code
e0
e1
Length
13 mm
13 mm
Memory Density
589824 bit
589824 bit
Memory IC Type
OTHER FIFO
OTHER FIFO
Memory Width
36
36
Moisture Sensitivity Level
3
3
Number of Functions
1
1
Number of Terminals
144
144
Number of Words
16384 words
16384 words
Number of Words Code
16000
16000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
16KX36
16KX36
Output Enable
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Equivalence Code
BGA144,12X12,40
BGA144,12X12,40
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
225
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.97 mm
1.97 mm
Standby Current-Max
0.015 A
0.015 A
Supply Current-Max
0.04 mA
0.04 mA
Supply Voltage-Max (Vsup)
3.45 V
3.45 V
Supply Voltage-Min (Vsup)
3.15 V
3.15 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN SILVER COPPER
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
40
Width
13 mm
13 mm
Base Number Matches
1
2
Manufacturer Package Code
BBG144
Samacsys Manufacturer
Renesas Electronics
Compare IDT72V3680L7-5BB8 with alternatives