IDT72V3672L15PQFG vs 723672L15PQF feature comparison

IDT72V3672L15PQFG Integrated Device Technology Inc

Buy Now Datasheet

723672L15PQF Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code QFP PQFP
Package Description GREEN, PLASTIC, QFP-132 PLASTIC, QFP-132
Pin Count 132 132
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 10 ns 10 ns
Additional Feature MAIL BOX BYPASS REGISTER MAIL BOX
Cycle Time 15 ns 15 ns
JESD-30 Code S-PQFP-G132 S-PQFP-G132
JESD-609 Code e3 e0
Length 24.13 mm 24.13 mm
Memory Density 294912 bit 294912 bit
Memory Width 36 36
Number of Functions 1 1
Number of Terminals 132 132
Number of Words 8192 words 8192 words
Number of Words Code 8000 8000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 8KX36 8KX36
Output Enable YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BQFP QFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, BUMPER FLATPACK
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.572 mm 4.57 mm
Supply Voltage-Max (Vsup) 3.6 V 5.5 V
Supply Voltage-Min (Vsup) 3 V 4.5 V
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.635 mm
Terminal Position QUAD QUAD
Width 24.13 mm 24.13 mm
Base Number Matches 1 1
Manufacturer Package Code PQ132
Clock Frequency-Max (fCLK) 66.7 MHz
Memory IC Type BI-DIRECTIONAL FIFO
Moisture Sensitivity Level 3
Package Equivalence Code SPQFP132,1.1SQ
Peak Reflow Temperature (Cel) 225
Standby Current-Max 0.001 A

Compare IDT72V3672L15PQFG with alternatives

Compare 723672L15PQF with alternatives