IDT72V3640L6PFG vs 72V3640L6BBG8 feature comparison

IDT72V3640L6PFG Integrated Device Technology Inc

Buy Now Datasheet

72V3640L6BBG8 Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code QFP
Package Description LFQFP, QFP128,.63X.87,20 BGA-144
Pin Count 128
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 4 ns 4 ns
Additional Feature RETRANSMIT; AUTO POWER DOWN; ASYNCHRONOUS MODE IS ALSO POSSIBLE RETRANSMIT; AUTO POWER DOWN; ASYNCHRONOUS MODE IS ALSO POSSIBLE
Clock Frequency-Max (fCLK) 166 MHz
Cycle Time 6 ns 6 ns
JESD-30 Code R-PQFP-G128 S-PBGA-B144
JESD-609 Code e3
Length 20 mm 13 mm
Memory Density 36864 bit 36864 bit
Memory IC Type OTHER FIFO
Memory Width 36 36
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 128 144
Number of Words 1024 words 1024 words
Number of Words Code 1000 1000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 1KX36 1KX36
Output Enable YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP BGA
Package Equivalence Code QFP128,.63X.87,20
Package Shape RECTANGULAR SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH GRID ARRAY
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 1.6 mm 1.97 mm
Standby Current-Max 0.015 A
Supply Current-Max 0.04 mA
Supply Voltage-Max (Vsup) 3.45 V 3.45 V
Supply Voltage-Min (Vsup) 3.15 V 3.15 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form GULL WING BALL
Terminal Pitch 0.5 mm 1 mm
Terminal Position QUAD BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 14 mm 13 mm
Base Number Matches 1 2

Compare IDT72V3640L6PFG with alternatives

Compare 72V3640L6BBG8 with alternatives