IDT72V3640L6BBG8 vs 72V3640L6PF feature comparison

IDT72V3640L6BBG8 Integrated Device Technology Inc

Buy Now Datasheet

72V3640L6PF Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code BGA TQFP
Package Description BGA, PLASTIC, TQFP-128
Pin Count 144 128
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 4 ns 4 ns
Additional Feature RETRANSMIT; AUTO POWER DOWN; ASYNCHRONOUS MODE IS ALSO POSSIBLE RETRANSMIT; AUTO POWER DOWN; ASYNCHRONOUS MODE IS ALSO POSSIBLE
Cycle Time 6 ns 6 ns
JESD-30 Code S-PBGA-B144 R-PQFP-G128
JESD-609 Code e1 e0
Length 13 mm 20 mm
Memory Density 36864 bit 36864 bit
Memory Width 36 36
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 144 128
Number of Words 1024 words 1024 words
Number of Words Code 1000 1000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 1KX36 1KX36
Output Enable YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA LFQFP
Package Shape SQUARE RECTANGULAR
Package Style GRID ARRAY FLATPACK, LOW PROFILE, FINE PITCH
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.97 mm 1.6 mm
Supply Voltage-Max (Vsup) 3.45 V 3.45 V
Supply Voltage-Min (Vsup) 3.15 V 3.15 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN SILVER COPPER TIN LEAD
Terminal Form BALL GULL WING
Terminal Pitch 1 mm 0.5 mm
Terminal Position BOTTOM QUAD
Width 13 mm 14 mm
Base Number Matches 1 8
Manufacturer Package Code PK128
Clock Frequency-Max (fCLK) 166 MHz
Memory IC Type OTHER FIFO
Package Equivalence Code QFP128,.63X.87,20
Peak Reflow Temperature (Cel) 225
Standby Current-Max 0.015 A
Supply Current-Max 0.04 mA
Time@Peak Reflow Temperature-Max (s) 30

Compare IDT72V3640L6BBG8 with alternatives

Compare 72V3640L6PF with alternatives