IDT72V3613L20PQF9 vs SN74ABT3613-30PQR feature comparison

IDT72V3613L20PQF9 Integrated Device Technology Inc

Buy Now Datasheet

SN74ABT3613-30PQR Texas Instruments

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC TEXAS INSTRUMENTS INC
Part Package Code QFP QFP
Package Description BQFP, BQFP,
Pin Count 132 132
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 12 ns 15 ns
Additional Feature MAIL BOX BYPASS REGISTER PARITY GENERATOR/CHECKER; MAILBOX
Cycle Time 20 ns 30 ns
JESD-30 Code S-PQFP-G132 S-PQFP-G132
JESD-609 Code e0
Length 24.13 mm 24.13 mm
Memory Density 2304 bit 2304 bit
Memory Width 36 36
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 132 132
Number of Words 64 words 64 words
Number of Words Code 64 64
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 64X36 64X36
Output Enable YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BQFP BQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, BUMPER FLATPACK, BUMPER
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.572 mm 4.57 mm
Supply Voltage-Max (Vsup) 3.6 V 5.5 V
Supply Voltage-Min (Vsup) 3 V 4.5 V
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount YES YES
Technology CMOS BICMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.635 mm
Terminal Position QUAD QUAD
Width 24.13 mm 24.13 mm
Base Number Matches 1 1
Output Characteristics 3-STATE

Compare IDT72V3613L20PQF9 with alternatives

Compare SN74ABT3613-30PQR with alternatives