IDT72V3612L20PQF
vs
IDT72V3614L20PQF
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTEGRATED DEVICE TECHNOLOGY INC
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Part Package Code |
QFP
|
QFP
|
Package Description |
PLASTIC, QFP-132
|
PLASTIC, QFP-132
|
Pin Count |
132
|
132
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.71
|
8542.32.00.71
|
Access Time-Max |
12 ns
|
12 ns
|
Additional Feature |
MAIL BOX BYPASS REGISTER; PARITY GENERATOR/CHECKER
|
MAIL BOX BYPASS REGISTER
|
Clock Frequency-Max (fCLK) |
50 MHz
|
50 MHz
|
Cycle Time |
20 ns
|
20 ns
|
JESD-30 Code |
S-PQFP-G132
|
S-PQFP-G132
|
JESD-609 Code |
e0
|
e0
|
Length |
24.13 mm
|
24.13 mm
|
Memory Density |
2304 bit
|
2304 bit
|
Memory IC Type |
BI-DIRECTIONAL FIFO
|
BI-DIRECTIONAL FIFO
|
Memory Width |
36
|
36
|
Moisture Sensitivity Level |
3
|
3
|
Number of Functions |
1
|
1
|
Number of Terminals |
132
|
132
|
Number of Words |
64 words
|
64 words
|
Number of Words Code |
64
|
64
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
64X36
|
64X36
|
Output Enable |
YES
|
YES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
BQFP
|
BQFP
|
Package Equivalence Code |
SPQFP132,1.1SQ
|
SPQFP132,1.1SQ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, BUMPER
|
FLATPACK, BUMPER
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.572 mm
|
4.572 mm
|
Standby Current-Max |
0.0004 A
|
0.0004 A
|
Supply Voltage-Max (Vsup) |
3.6 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
3 V
|
3 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.635 mm
|
0.635 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
24.13 mm
|
24.13 mm
|
Base Number Matches |
1
|
1
|
Peak Reflow Temperature (Cel) |
|
225
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare IDT72V3612L20PQF with alternatives
Compare IDT72V3614L20PQF with alternatives