IDT72V283L7-5PFG8 vs IDT72V283L6PF feature comparison

IDT72V283L7-5PFG8 Integrated Device Technology Inc

Buy Now Datasheet

IDT72V283L6PF Integrated Device Technology Inc

Buy Now Datasheet
Yes No
Yes No
Transferred Obsolete
INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
QFP QFP
LQFP, PLASTIC, TQFP-80
80 80
compliant not_compliant
EAR99 EAR99
8542.32.00.71 8542.32.00.71
5 ns 4 ns
IT CAN ALSO BE CONFIGURED AS 64K X 9; RETRANSMIT; ASYNCHRONOUS MODE IS ALSO POSSIBLE IT CAN ALSO BE CONFIGURED AS 64K X 9; RETRANSMIT; ASYNCHRONOUS MODE IS ALSO POSSIBLE
7.5 ns 6 ns
S-PQFP-G80 S-PQFP-G80
e3 e0
14 mm 14 mm
589824 bit 589824 bit
18 18
3 3
1 1
80 80
32768 words 32768 words
32000 32000
SYNCHRONOUS SYNCHRONOUS
70 °C 70 °C
32KX18 32KX18
YES YES
PLASTIC/EPOXY PLASTIC/EPOXY
LQFP LQFP
SQUARE SQUARE
FLATPACK, LOW PROFILE FLATPACK, LOW PROFILE
PARALLEL PARALLEL
NOT SPECIFIED 240
Not Qualified Not Qualified
1.6 mm 1.6 mm
3.45 V 3.45 V
3.15 V 3.15 V
3.3 V 3.3 V
YES YES
CMOS CMOS
COMMERCIAL COMMERCIAL
Matte Tin (Sn) Tin/Lead (Sn85Pb15)
GULL WING GULL WING
0.65 mm 0.65 mm
QUAD QUAD
NOT SPECIFIED 20
14 mm 14 mm
1 1
9
166 MHz
OTHER FIFO
QFP80,.64SQ
0.015 A
0.035 mA

Compare IDT72V283L7-5PFG8 with alternatives

Compare IDT72V283L6PF with alternatives