IDT72V281L15PFGI vs 72V281L15PFG8 feature comparison

IDT72V281L15PFGI Integrated Device Technology Inc

Buy Now Datasheet

72V281L15PFG8 Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code QFP
Package Description LQFP, GREEN, PLASTIC, TQFP-64
Pin Count 64
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 10 ns 10 ns
Cycle Time 15 ns 15 ns
JESD-30 Code S-PQFP-G64 S-PQFP-G64
JESD-609 Code e3 e3
Length 14 mm 14 mm
Memory Density 589824 bit 589824 bit
Memory Width 9 9
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 64 64
Number of Words 65536 words 65536 words
Number of Words Code 64000 64000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 64KX9 64KX9
Output Enable YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LQFP LQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE FLATPACK, LOW PROFILE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 1.6 mm 1.6 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 14 mm 14 mm
Base Number Matches 1 1
Clock Frequency-Max (fCLK) 66.7 MHz
Memory IC Type OTHER FIFO
Package Equivalence Code QFP64,.63SQ,32
Standby Current-Max 0.02 A
Supply Current-Max 0.055 mA

Compare IDT72V281L15PFGI with alternatives

Compare 72V281L15PFG8 with alternatives