IDT72V263L6BC
vs
IDT72V263L6PF
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
BGA
QFP
Package Description
LBGA, BGA100,10X10,40
PLASTIC, TQFP-80
Pin Count
100
80
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.71
8542.32.00.71
Date Of Intro
1998-11-01
Access Time-Max
4 ns
4 ns
Additional Feature
IT CAN ALSO BE CONFIGURED AS 16K X 9; RETRANSMIT; ASYNCHRONOUS MODE IS ALSO POSSIBLE
IT CAN ALSO BE CONFIGURED AS 16K X 9; RETRANSMIT; ASYNCHRONOUS MODE IS ALSO POSSIBLE
Alternate Memory Width
9
9
Clock Frequency-Max (fCLK)
166 MHz
166 MHz
Cycle Time
6 ns
6 ns
JESD-30 Code
S-PBGA-B100
S-PQFP-G80
JESD-609 Code
e0
e0
Length
11 mm
14 mm
Memory Density
147456 bit
147456 bit
Memory IC Type
OTHER FIFO
OTHER FIFO
Memory Width
18
18
Moisture Sensitivity Level
3
3
Number of Functions
1
1
Number of Terminals
100
80
Number of Words
8192 words
8192 words
Number of Words Code
8000
8000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
8KX18
8KX18
Output Enable
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LBGA
LQFP
Package Equivalence Code
BGA100,10X10,40
QFP80,.64SQ
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY, LOW PROFILE
FLATPACK, LOW PROFILE
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
225
240
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.5 mm
1.6 mm
Standby Current-Max
0.015 A
0.015 A
Supply Current-Max
0.035 mA
0.035 mA
Supply Voltage-Max (Vsup)
3.45 V
3.45 V
Supply Voltage-Min (Vsup)
3.15 V
3.15 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
Tin/Lead (Sn85Pb15)
Terminal Form
BALL
GULL WING
Terminal Pitch
1 mm
0.65 mm
Terminal Position
BOTTOM
QUAD
Time@Peak Reflow Temperature-Max (s)
30
20
Width
11 mm
14 mm
Base Number Matches
1
1
Compare IDT72V263L6BC with alternatives
Compare IDT72V263L6PF with alternatives