IDT72V243L10PF vs SN74ACT7882-15PNR feature comparison

IDT72V243L10PF Integrated Device Technology Inc

Buy Now Datasheet

SN74ACT7882-15PNR Texas Instruments

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC TEXAS INSTRUMENTS INC
Part Package Code QFP QFP
Package Description LQFP, LFQFP,
Pin Count 80 80
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 6.5 ns 12 ns
Additional Feature IT CAN ALSO BE CONFIGURED AS 4K X 9; RETRANSMIT; ASYNCHRONOUS MODE IS ALSO POSSIBLE
Cycle Time 10 ns 15 ns
JESD-30 Code S-PQFP-G80 S-PQFP-G80
JESD-609 Code e0
Length 14 mm 12 mm
Memory Density 36864 bit 36864 bit
Memory Width 18 18
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 80 80
Number of Words 2048 words 2048 words
Number of Words Code 2000 2000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 2KX18 2KX18
Output Enable YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LQFP LFQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE FLATPACK, LOW PROFILE, FINE PITCH
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.6 mm
Supply Voltage-Max (Vsup) 3.45 V 5.5 V
Supply Voltage-Min (Vsup) 3.15 V 4.5 V
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 14 mm 12 mm
Base Number Matches 1 1
Output Characteristics 3-STATE

Compare IDT72V243L10PF with alternatives

Compare SN74ACT7882-15PNR with alternatives