IDT72V221L20PF9 vs 72V221L20PF feature comparison

IDT72V221L20PF9 Integrated Device Technology Inc

Buy Now Datasheet

72V221L20PF Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code QFP TQFP
Package Description PLASTIC, TQFP-32 PLASTIC, TQFP-32
Pin Count 32 32
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 12 ns 12 ns
Cycle Time 20 ns 20 ns
JESD-30 Code S-PQFP-G32 S-PQFP-G32
JESD-609 Code e0 e0
Length 7 mm 7 mm
Memory Density 9216 bit 9216 bit
Memory IC Type OTHER FIFO OTHER FIFO
Memory Width 9 9
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 1024 words 1024 words
Number of Words Code 1000 1000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 1KX9 1KX9
Output Enable YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LQFP LQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE FLATPACK, LOW PROFILE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.6 mm
Supply Current-Max 0.02 mA 0.02 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position QUAD QUAD
Width 7 mm 7 mm
Base Number Matches 1 8
Manufacturer Package Code PR32
Clock Frequency-Max (fCLK) 50 MHz
Package Equivalence Code QFP32,.35SQ,32
Peak Reflow Temperature (Cel) 225
Standby Current-Max 0.005 A
Time@Peak Reflow Temperature-Max (s) 20

Compare IDT72V221L20PF9 with alternatives

Compare 72V221L20PF with alternatives