IDT72V2111L15PFI8 vs 72V2111L15PFGI8 feature comparison

IDT72V2111L15PFI8 Integrated Device Technology Inc

Buy Now Datasheet

72V2111L15PFGI8 Renesas Electronics Corporation

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC RENESAS ELECTRONICS CORP
Part Package Code QFP TQFP
Package Description PLASTIC, TQFP-64
Pin Count 64 64
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 NLR
HTS Code 8542.32.00.71 8542320071
Access Time-Max 10 ns 10 ns
Clock Frequency-Max (fCLK) 66.7 MHz 66.7 MHz
Cycle Time 15 ns 15 ns
JESD-30 Code S-PQFP-G64 S-PQFP-G64
JESD-609 Code e0 e3
Length 14 mm 14 mm
Memory Density 4718592 bit 4718592 bit
Memory IC Type OTHER FIFO OTHER FIFO
Memory Width 9 9
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 64 64
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 512KX9 512KX9
Output Enable YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LQFP LQFP
Package Equivalence Code QFP64,.66SQ,32 QFP64,.63SQ,32
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE FLATPACK, LOW PROFILE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 240 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.6 mm
Standby Current-Max 0.02 A 0.02 A
Supply Current-Max 0.055 mA 0.055 mA
Supply Voltage-Max (Vsup) 3.45 V 3.45 V
Supply Voltage-Min (Vsup) 3.15 V 3.15 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn85Pb15) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 14 mm 14 mm
Base Number Matches 1 2
Manufacturer Package Code PNG64
Samacsys Manufacturer Renesas Electronics

Compare IDT72V2111L15PFI8 with alternatives

Compare 72V2111L15PFGI8 with alternatives