IDT72V2111L15PF8
vs
IDT72V2111L15PFI9
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QFP
QFP
Package Description
PLASTIC, TQFP-64
PLASTIC, TQFP-64
Pin Count
64
64
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.71
8542.32.00.71
Access Time-Max
10 ns
10 ns
Additional Feature
RETRANSMIT; AUTO POWER DOWN
Clock Frequency-Max (fCLK)
66 MHz
Cycle Time
15 ns
15 ns
JESD-30 Code
S-PQFP-G64
S-PQFP-G64
JESD-609 Code
e0
e0
Length
14 mm
14 mm
Memory Density
4718592 bit
4718592 bit
Memory IC Type
OTHER FIFO
Memory Width
9
9
Moisture Sensitivity Level
3
3
Number of Functions
1
1
Number of Terminals
64
64
Number of Words
524288 words
524288 words
Number of Words Code
512000
512000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
512KX9
512KX9
Output Enable
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LQFP
LQFP
Package Equivalence Code
QFP64,.66SQ,32
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE
FLATPACK, LOW PROFILE
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.6 mm
1.6 mm
Standby Current-Max
0.02 A
Supply Current-Max
0.055 mA
Supply Voltage-Max (Vsup)
3.45 V
3.45 V
Supply Voltage-Min (Vsup)
3.15 V
3.15 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
14 mm
14 mm
Base Number Matches
1
1
Compare IDT72V2111L15PF8 with alternatives
Compare IDT72V2111L15PFI9 with alternatives