IDT72T72115L6-7BBGI vs 72V2113L7-5BCG feature comparison

IDT72T72115L6-7BBGI Integrated Device Technology Inc

Buy Now Datasheet

72V2113L7-5BCG Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code BGA
Package Description BGA, BGA,
Pin Count 324
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
JESD-30 Code S-PBGA-B324 S-PBGA-B100
JESD-609 Code e1 e1
Length 19 mm
Memory Density 9437184 bit 4718592 bit
Memory Width 72 18
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 324 100
Number of Words 131072 words 262144 words
Number of Words Code 128000 256000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 128KX72 256KX18
Output Enable YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified
Seated Height-Max 1.97 mm
Supply Voltage-Nom (Vsup) 2.5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN SILVER COPPER TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 1 mm
Terminal Position BOTTOM BOTTOM
Width 19 mm
Base Number Matches 1 1
Access Time-Max 5 ns
Additional Feature AUTO POWER DOWN; RETRANSMIT; IT CAN ALSO BE CONFIGURED AS 512K X 9; ASYNCHRONOUS MODE ALSO POSSIBLE
Cycle Time 7.5 ns
Peak Reflow Temperature (Cel) 260
Supply Voltage-Max (Vsup) 3.45 V
Supply Voltage-Min (Vsup) 3.15 V
Time@Peak Reflow Temperature-Max (s) 30

Compare IDT72T72115L6-7BBGI with alternatives

Compare 72V2113L7-5BCG with alternatives