IDT72T51443L5BB8
vs
IDT72V51343L7-5BBI
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTEGRATED DEVICE TECHNOLOGY INC
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Part Package Code |
BGA
|
BGA
|
Package Description |
BGA,
|
17 X 17 MM, 1 MM PITCH, PLASTIC, BGA-256
|
Pin Count |
256
|
256
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.71
|
8542.32.00.71
|
Access Time-Max |
3.6 ns
|
4 ns
|
Cycle Time |
5 ns
|
7.5 ns
|
JESD-30 Code |
S-PBGA-B256
|
S-PBGA-B256
|
JESD-609 Code |
e0
|
e0
|
Length |
17 mm
|
17 mm
|
Memory Density |
1179648 bit
|
1179648 bit
|
Memory Width |
18
|
18
|
Moisture Sensitivity Level |
3
|
3
|
Number of Functions |
1
|
1
|
Number of Terminals |
256
|
256
|
Number of Words |
65536 words
|
65536 words
|
Number of Words Code |
64000
|
64000
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Organization |
64KX18
|
64KX18
|
Output Enable |
YES
|
YES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
BGA
|
BGA
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
GRID ARRAY
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Peak Reflow Temperature (Cel) |
225
|
225
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
3.5 mm
|
3.5 mm
|
Supply Voltage-Max (Vsup) |
2.625 V
|
3.45 V
|
Supply Voltage-Min (Vsup) |
2.375 V
|
3.15 V
|
Supply Voltage-Nom (Vsup) |
2.5 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Finish |
Tin/Lead (Sn63Pb37)
|
TIN LEAD
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
1 mm
|
1 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
17 mm
|
17 mm
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
ALTERNATIVE MEMORY WIDTH:9-BIT
|
Alternate Memory Width |
|
9
|
Clock Frequency-Max (fCLK) |
|
133 MHz
|
Memory IC Type |
|
OTHER FIFO
|
Package Equivalence Code |
|
BGA256,16X16,40
|
Standby Current-Max |
|
0.01 A
|
Supply Current-Max |
|
0.1 mA
|
|
|
|
Compare IDT72T51443L5BB8 with alternatives
Compare IDT72V51343L7-5BBI with alternatives