IDT72T51258L6-7BBG vs IDT72T55258L5BBG feature comparison

IDT72T51258L6-7BBG Integrated Device Technology Inc

Buy Now Datasheet

IDT72T55258L5BBG Integrated Device Technology Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Obsolete Obsolete
INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
BGA BGA
19 X 19 MM, 1 MM PITCH, PLASTIC, BGA-324 19 X 19 MM, 1 MM PITCH, PLASTIC, BGA-324
324 324
compliant compliant
EAR99 EAR99
8542.32.00.71 8542.32.00.71
3.8 ns 3.6 ns
6.7 ns 5 ns
S-PBGA-B324 S-PBGA-B324
e1 e1
19 mm 19 mm
2621440 bit 2621440 bit
40 40
3 3
1 1
324 324
65536 words 65536 words
64000 64000
SYNCHRONOUS SYNCHRONOUS
70 °C 70 °C
64KX40 64KX40
YES YES
PLASTIC/EPOXY PLASTIC/EPOXY
BGA BGA
SQUARE SQUARE
GRID ARRAY GRID ARRAY
PARALLEL PARALLEL
Not Qualified Not Qualified
1.97 mm 1.97 mm
2.625 V 2.625 V
2.375 V 2.375 V
2.5 V 2.5 V
YES YES
CMOS CMOS
COMMERCIAL COMMERCIAL
TIN SILVER COPPER TIN SILVER COPPER
BALL BALL
1 mm 1 mm
BOTTOM BOTTOM
19 mm 19 mm
1 1

Compare IDT72T51258L6-7BBG with alternatives

Compare IDT72T55258L5BBG with alternatives