IDT72T51258L5BBGI
vs
72T51258L5BB
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTEGRATED DEVICE TECHNOLOGY INC
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Part Package Code |
BGA
|
PBGA
|
Package Description |
19 X 19 MM, 1 MM PITCH, PLASTIC, BGA-324
|
19 X 19 MM, 1 MM PITCH, PLASTIC, BGA-324
|
Pin Count |
324
|
324
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.71
|
8542.32.00.71
|
Access Time-Max |
3.6 ns
|
3.6 ns
|
Cycle Time |
5 ns
|
5 ns
|
JESD-30 Code |
S-PBGA-B324
|
S-PBGA-B324
|
JESD-609 Code |
e1
|
e0
|
Length |
19 mm
|
19 mm
|
Memory Density |
2621440 bit
|
2621440 bit
|
Memory Width |
40
|
40
|
Moisture Sensitivity Level |
3
|
3
|
Number of Functions |
1
|
1
|
Number of Terminals |
324
|
324
|
Number of Words |
65536 words
|
65536 words
|
Number of Words Code |
64000
|
64000
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Organization |
64KX40
|
64KX40
|
Output Enable |
YES
|
YES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
BGA
|
BGA
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
GRID ARRAY
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.97 mm
|
1.97 mm
|
Supply Voltage-Max (Vsup) |
2.625 V
|
2.625 V
|
Supply Voltage-Min (Vsup) |
2.375 V
|
2.375 V
|
Supply Voltage-Nom (Vsup) |
2.5 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Finish |
TIN SILVER COPPER
|
TIN LEAD
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
1 mm
|
1 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Width |
19 mm
|
19 mm
|
Base Number Matches |
1
|
1
|
Manufacturer Package Code |
|
BB324
|
Clock Frequency-Max (fCLK) |
|
200 MHz
|
Memory IC Type |
|
OTHER FIFO
|
Package Equivalence Code |
|
BGA324,18X18,40
|
Peak Reflow Temperature (Cel) |
|
225
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare IDT72T51258L5BBGI with alternatives
Compare 72T51258L5BB with alternatives