IDT72T36115L6-7BB
vs
IDT72T36115L5BBG
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
INTEGRATED DEVICE TECHNOLOGY INC
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Part Package Code |
BGA
|
BGA
|
Package Description |
BGA, BGA240,18X18,40
|
BGA, BGA240,18X18,40
|
Pin Count |
240
|
240
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.71
|
8542.32.00.71
|
Access Time-Max |
3.8 ns
|
3.6 ns
|
Additional Feature |
ASYNCHRONOUS OPERATION ALSO POSSIBLE
|
ASYNCHRONOUS OPERATION ALSO POSSIBLE
|
Clock Frequency-Max (fCLK) |
150 MHz
|
200 MHz
|
Cycle Time |
6.7 ns
|
5 ns
|
JESD-30 Code |
S-PBGA-B240
|
S-PBGA-B240
|
JESD-609 Code |
e0
|
e1
|
Length |
19 mm
|
19 mm
|
Memory Density |
4718592 bit
|
4718592 bit
|
Memory IC Type |
OTHER FIFO
|
OTHER FIFO
|
Memory Width |
36
|
36
|
Moisture Sensitivity Level |
3
|
3
|
Number of Functions |
1
|
1
|
Number of Terminals |
240
|
240
|
Number of Words |
131072 words
|
131072 words
|
Number of Words Code |
128000
|
128000
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
128KX36
|
128KX36
|
Output Enable |
YES
|
YES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
BGA
|
BGA
|
Package Equivalence Code |
BGA240,18X18,40
|
BGA240,18X18,40
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
GRID ARRAY
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Peak Reflow Temperature (Cel) |
225
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.97 mm
|
1.97 mm
|
Standby Current-Max |
0.01 A
|
0.02 A
|
Supply Current-Max |
0.06 mA
|
0.09 mA
|
Supply Voltage-Max (Vsup) |
2.625 V
|
2.625 V
|
Supply Voltage-Min (Vsup) |
2.375 V
|
2.375 V
|
Supply Voltage-Nom (Vsup) |
2.5 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
TIN SILVER COPPER
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
1 mm
|
1 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
19 mm
|
19 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare IDT72T36115L6-7BB with alternatives
Compare IDT72T36115L5BBG with alternatives