IDT72T1885L39240BB
vs
IDT72T1885L6-7BBG
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
BGA
BGA
Package Description
BGA,
BGA, BGA144,12X12,40
Pin Count
144
144
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.71
8542.32.00.71
Access Time-Max
3.8 ns
3.8 ns
Additional Feature
ALTERNATIVE MEMORY WIDTH 9; ASYNCHRONOUS OPERATION ALSO POSSIBLE
ALTERNATIVE MEMORY WIDTH 9; ASYNCHRONOUS OPERATION ALSO POSSIBLE
Cycle Time
6.7 ns
6.7 ns
JESD-30 Code
S-PBGA-B144
S-PBGA-B144
JESD-609 Code
e0
e1
Length
13 mm
13 mm
Memory Density
589824 bit
589824 bit
Memory Width
18
18
Moisture Sensitivity Level
3
3
Number of Functions
1
1
Number of Terminals
144
144
Number of Words
32768 words
32768 words
Number of Words Code
32000
32000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
32KX18
32KX18
Output Enable
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.97 mm
1.97 mm
Supply Voltage-Max (Vsup)
2.625 V
2.625 V
Supply Voltage-Min (Vsup)
2.375 V
2.375 V
Supply Voltage-Nom (Vsup)
2.5 V
2.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN SILVER COPPER
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Width
13 mm
13 mm
Base Number Matches
1
1
Alternate Memory Width
9
Clock Frequency-Max (fCLK)
66 MHz
Memory IC Type
OTHER FIFO
Package Equivalence Code
BGA144,12X12,40
Standby Current-Max
0.05 A
Supply Current-Max
0.06 mA
Compare IDT72T1885L39240BB with alternatives
Compare IDT72T1885L6-7BBG with alternatives