IDT72T1885L10BB vs IDT72T1885L39176BB feature comparison

IDT72T1885L10BB Integrated Device Technology Inc

Buy Now Datasheet

IDT72T1885L39176BB Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code BGA BGA
Package Description 13 X 13 MM, 1 MM PITCH, PLASTIC, BGA-144 BGA,
Pin Count 144 144
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 4.5 ns 3.4 ns
Additional Feature ALTERNATIVE MEMORY WIDTH 9; ASYNCHRONOUS OPERATION ALSO POSSIBLE ALTERNATIVE MEMORY WIDTH 9; ASYNCHRONOUS OPERATION ALSO POSSIBLE
Alternate Memory Width 9
Clock Frequency-Max (fCLK) 50 MHz
Cycle Time 10 ns 4.44 ns
JESD-30 Code S-PBGA-B144 S-PBGA-B144
JESD-609 Code e0 e0
Length 13 mm 13 mm
Memory Density 589824 bit 589824 bit
Memory IC Type OTHER FIFO
Memory Width 18 18
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 144 144
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 32KX18 32KX18
Output Enable YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA144,12X12,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 225
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.97 mm 1.97 mm
Standby Current-Max 0.05 A
Supply Current-Max 0.06 mA
Supply Voltage-Max (Vsup) 2.625 V 2.625 V
Supply Voltage-Min (Vsup) 2.375 V 2.375 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Width 13 mm 13 mm
Base Number Matches 3 1

Compare IDT72T1885L10BB with alternatives

Compare IDT72T1885L39176BB with alternatives