IDT72P51559L5BB8
vs
IDT72V51556L6BBG8
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
BGA
BGA
Package Description
17 X 17 MM, 1 MM PITCH, GREEN, PLASTIC, BGA-256
BGA,
Pin Count
256
256
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.71
8542.32.00.71
Access Time-Max
3.6 ns
3.7 ns
Clock Frequency-Max (fCLK)
200 MHz
Cycle Time
5 ns
6 ns
JESD-30 Code
S-PBGA-B256
S-PBGA-B256
JESD-609 Code
e0
e1
Length
17 mm
17 mm
Memory Density
2359296 bit
2359296 bit
Memory IC Type
OTHER FIFO
Memory Width
36
36
Moisture Sensitivity Level
3
3
Number of Functions
1
1
Number of Terminals
256
256
Number of Words
65536 words
65536 words
Number of Words Code
64000
64000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
64KX36
64KX36
Output Enable
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Equivalence Code
BGA256,16X16,40
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
225
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.5 mm
3.5 mm
Standby Current-Max
0.1 A
Supply Current-Max
0.15 mA
Supply Voltage-Max (Vsup)
1.9 V
3.45 V
Supply Voltage-Min (Vsup)
1.7 V
3.15 V
Supply Voltage-Nom (Vsup)
1.8 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN SILVER COPPER
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
40
Width
17 mm
17 mm
Base Number Matches
1
1
Pbfree Code
Yes
kg CO2e/kg
12.3
Average Weight (mg)
914.1
CO2e (mg)
11243.43
Total Weight
903
Category CO2 Kg
12.3
CO2
11106.900000000001
Compliance Temperature Grade
Commercial: +0C to +70C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2021-01-19
CAS Accounted for Wt
71
EFUP
e
Conflict Mineral Status
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V2.03a
Additional Feature
ALTERNATIVE MEMORY WIDTH:9-BIT AND 18-BIT
Compare IDT72P51559L5BB8 with alternatives
Compare IDT72V51556L6BBG8 with alternatives