IDT7290820PF vs 7290820JG8 feature comparison

IDT7290820PF Integrated Device Technology Inc

Buy Now Datasheet

7290820JG8 Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code QFP LCC
Package Description 14 X 14 MM, 0.50 MM PITCH, TQFP-100 1.150 X 1.150 INCH, 1.27 MM PITCH, PLASTIC, LCC-84
Pin Count 100 84
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-PQFP-G100 S-PQCC-J84
JESD-609 Code e0 e3
Length 14 mm 29.31 mm
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 100 84
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP QCCJ
Package Equivalence Code QFP100,.63SQ,20 LDCC84,1.2SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH CHIP CARRIER
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 4.57 mm
Supply Current-Max 0.075 mA 0.075 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Telecom IC Type DIGITAL TIME SWITCH DIGITAL TIME SWITCH
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING J BEND
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 20
Width 14 mm 29.31 mm
Base Number Matches 1 2
Pbfree Code Yes
ECCN Code EAR99

Compare IDT7290820PF with alternatives

Compare 7290820JG8 with alternatives