IDT728985DB
vs
IDT728981JG
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
INTEGRATED DEVICE TECHNOLOGY INC
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Part Package Code |
QFP
|
LCC
|
Package Description |
10 X 10 MM, 0.80 MM PITCH, PLASTIC, QFP-44
|
0.650 X 0.650 INCH, 1.27 MM PITCH, PLASTIC, LCC-44
|
Pin Count |
44
|
44
|
Reach Compliance Code |
not_compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-30 Code |
S-PQFP-G44
|
S-PQCC-J44
|
JESD-609 Code |
e0
|
e3
|
Length |
10 mm
|
16.5862 mm
|
Moisture Sensitivity Level |
3
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
44
|
44
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QFP
|
QCCJ
|
Package Equivalence Code |
QFP44,.57SQ,32
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel) |
240
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.35 mm
|
4.57 mm
|
Supply Current-Max |
0.01 mA
|
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Telecom IC Type |
DIGITAL TIME SWITCH
|
DIGITAL TIME SWITCH
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Tin/Lead (Sn85Pb15)
|
MATTE TIN
|
Terminal Form |
GULL WING
|
J BEND
|
Terminal Pitch |
0.8 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
10 mm
|
16.5862 mm
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
Yes
|
ECCN Code |
|
EAR99
|
|
|
|
Compare IDT728985DB with alternatives
Compare IDT728981JG with alternatives