IDT72821L25PF9 vs CY7C4821-25AC feature comparison

IDT72821L25PF9 Integrated Device Technology Inc

Buy Now Datasheet

CY7C4821-25AC Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC ROCHESTER ELECTRONICS INC
Part Package Code QFP QFP
Package Description LQFP, LQFP,
Pin Count 64 64
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.32.00.71
Access Time-Max 15 ns 15 ns
Cycle Time 25 ns 25 ns
JESD-30 Code S-PQFP-G64 S-PQFP-G64
JESD-609 Code e0 e0
Length 14 mm 14 mm
Memory Density 9216 bit 9216 bit
Memory IC Type OTHER FIFO
Memory Width 9 9
Moisture Sensitivity Level 3 NOT SPECIFIED
Number of Functions 2 1
Number of Terminals 64 64
Number of Words 1024 words 1024 words
Number of Words Code 1000 1000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 1KX9 1KX9
Output Enable YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LQFP LQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE FLATPACK
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified COMMERCIAL
Seated Height-Max 1.6 mm 1.6 mm
Supply Current-Max 0.08 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 14 mm 14 mm
Base Number Matches 1 2

Compare IDT72821L25PF9 with alternatives