IDT7280L12PA vs 7280L12PA8 feature comparison

IDT7280L12PA Integrated Device Technology Inc

Buy Now Datasheet

7280L12PA8 Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code TSSOP TSSOP
Package Description TSSOP-56 TSSOP-56
Pin Count 56 56
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 12 ns 12 ns
Additional Feature RETRANSMIT RETRANSMIT
Clock Frequency-Max (fCLK) 50 MHz 50 MHz
Cycle Time 20 ns 20 ns
JESD-30 Code R-PDSO-G56 R-PDSO-G56
JESD-609 Code e0 e0
Length 14 mm 14 mm
Memory Density 2304 bit 2304 bit
Memory IC Type OTHER FIFO OTHER FIFO
Memory Width 9 9
Moisture Sensitivity Level 1 1
Number of Functions 2 2
Number of Terminals 56 56
Number of Words 256 words 256 words
Number of Words Code 256 256
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 256X9 256X9
Output Characteristics 3-STATE
Output Enable NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP56,.3,20 TSSOP56,.3,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 240 240
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Current-Max 0.125 mA 0.125 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn85Pb15) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 20 20
Width 6.1 mm 6.1 mm
Base Number Matches 4 2
Manufacturer Package Code PA56

Compare IDT7280L12PA with alternatives

Compare 7280L12PA8 with alternatives