IDT72805LB10PF vs 72805LBLB10PF feature comparison

IDT72805LB10PF Integrated Device Technology Inc

Buy Now Datasheet

72805LBLB10PF Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code QFP
Package Description LFQFP, QFP128,.63X.87,20
Pin Count 128
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 6.5 ns 6.5 ns
Clock Frequency-Max (fCLK) 100 MHz 100 MHz
Cycle Time 10 ns
JESD-30 Code R-PQFP-G128 R-PQFP-G128
JESD-609 Code e0 e0
Length 20 mm
Memory Density 4608 bit 9216 bit
Memory IC Type OTHER FIFO BI-DIRECTIONAL FIFO
Memory Width 18 18
Moisture Sensitivity Level 3 3
Number of Functions 1
Number of Terminals 128 128
Number of Words 256 words 512 words
Number of Words Code 256 512
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 256X18 512X18
Output Enable YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP QFP
Package Equivalence Code QFP128,.63X.87,20 QFP128,.63X.87,20
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) 225 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm
Standby Current-Max 0.01 A 0.01 A
Supply Current-Max 0.1 mA 0.1 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn85Pb15) Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 14 mm
Base Number Matches 1 1

Compare IDT72805LB10PF with alternatives

Compare 72805LBLB10PF with alternatives