IDT72801L15PF vs 72801L15PFGI8 feature comparison

IDT72801L15PF Integrated Device Technology Inc

Buy Now Datasheet

72801L15PFGI8 Renesas Electronics Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC RENESAS ELECTRONICS CORP
Part Package Code QFP
Package Description TQFP-64
Pin Count 64
Reach Compliance Code not_compliant compliant
ECCN Code EAR99
HTS Code 8542.32.00.71
Access Time-Max 10 ns 10 ns
Clock Frequency-Max (fCLK) 66.7 MHz
Cycle Time 15 ns 15 ns
JESD-30 Code S-PQFP-G64 S-PQFP-G64
JESD-609 Code e0
Length 14 mm 14 mm
Memory Density 2304 bit 4608 bit
Memory IC Type OTHER FIFO BI-DIRECTIONAL FIFO
Memory Width 9 9
Moisture Sensitivity Level 3
Number of Functions 2 1
Number of Terminals 64 64
Number of Words 256 words 512 words
Number of Words Code 256 512
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 256X9 512X9
Output Enable YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LQFP LQFP
Package Equivalence Code QFP64,.66SQ,32
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE FLATPACK, LOW PROFILE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified
Seated Height-Max 1.6 mm 1.6 mm
Standby Current-Max 0.01 A
Supply Current-Max 0.27 mA 0.06 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 14 mm 14 mm
Base Number Matches 10 1
Samacsys Manufacturer Renesas Electronics

Compare IDT72801L15PF with alternatives

Compare 72801L15PFGI8 with alternatives