IDT72605L20JI vs IDT72615L20JG feature comparison

IDT72605L20JI Integrated Device Technology Inc

Buy Now Datasheet

IDT72615L20JG Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code LCC LCC
Package Description PLASTIC, LCC-68 PLASTIC, LCC-68
Pin Count 68 68
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 10 ns 10 ns
Clock Frequency-Max (fCLK) 50 MHz
Cycle Time 20 ns 20 ns
JESD-30 Code S-PQCC-J68 S-PQCC-J68
JESD-609 Code e0 e3
Length 24.2062 mm 24.2062 mm
Memory Density 9216 bit 9216 bit
Memory IC Type BI-DIRECTIONAL FIFO BI-DIRECTIONAL FIFO
Memory Width 18 18
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 68 68
Number of Words 512 words 512 words
Number of Words Code 512 512
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 512X18 512X18
Output Enable YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC68,1.0SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 225
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 4.572 mm
Supply Current-Max 0.23 mA 0.23 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 20
Width 24.2062 mm 24.2062 mm
Base Number Matches 1 2
Additional Feature BYPASS REGISTER
Output Characteristics 3-STATE

Compare IDT72605L20JI with alternatives

Compare IDT72615L20JG with alternatives