IDT72605L20JI
vs
CY7C4225V-25JC
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTEGRATED DEVICE TECHNOLOGY INC
|
CYPRESS SEMICONDUCTOR CORP
|
Part Package Code |
LCC
|
LCC
|
Package Description |
PLASTIC, LCC-68
|
PLASTIC, LCC-68
|
Pin Count |
68
|
68
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.71
|
8542.32.00.71
|
Access Time-Max |
10 ns
|
15 ns
|
Clock Frequency-Max (fCLK) |
50 MHz
|
40 MHz
|
Cycle Time |
20 ns
|
25 ns
|
JESD-30 Code |
S-PQCC-J68
|
S-PQCC-J68
|
JESD-609 Code |
e0
|
e0
|
Length |
24.2062 mm
|
24.2316 mm
|
Memory Density |
9216 bit
|
18432 bit
|
Memory IC Type |
BI-DIRECTIONAL FIFO
|
OTHER FIFO
|
Memory Width |
18
|
18
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
68
|
68
|
Number of Words |
512 words
|
1024 words
|
Number of Words Code |
512
|
1000
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Organization |
512X18
|
1KX18
|
Output Enable |
YES
|
YES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QCCJ
|
QCCJ
|
Package Equivalence Code |
LDCC68,1.0SQ
|
LDCC68,1.0SQ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Peak Reflow Temperature (Cel) |
225
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.57 mm
|
5.08 mm
|
Supply Current-Max |
0.23 mA
|
|
Supply Voltage-Max (Vsup) |
5.5 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
3 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
J BEND
|
J BEND
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
20
|
|
Width |
24.2062 mm
|
24.2316 mm
|
Base Number Matches |
1
|
3
|
Additional Feature |
|
RETRANSMIT
|
Output Characteristics |
|
3-STATE
|
Standby Current-Max |
|
0.006 A
|
|
|
|
Compare IDT72605L20JI with alternatives
Compare CY7C4225V-25JC with alternatives