IDT72605L20J vs LH54V0225U-35 feature comparison

IDT72605L20J Integrated Device Technology Inc

Buy Now Datasheet

LH54V0225U-35 Sharp Corp

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC SHARP CORP
Part Package Code LCC
Package Description PLASTIC, LCC-68 0.950 INCH, PLASTIC, LCC-68
Pin Count 68
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8542.32.00.71
Access Time-Max 10 ns 20 ns
Additional Feature BYPASS REGISTER
Clock Frequency-Max (fCLK) 50 MHz
Cycle Time 20 ns 35 ns
JESD-30 Code S-PQCC-J68 S-PQCC-J68
JESD-609 Code e0 e0
Length 24.2062 mm 24.1808 mm
Memory Density 4608 bit 18432 bit
Memory IC Type BI-DIRECTIONAL FIFO
Memory Width 18 18
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 68 68
Number of Words 256 words 1024 words
Number of Words Code 256 1000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 256X18 1KX18
Output Characteristics 3-STATE
Output Enable YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC68,1.0SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 225
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.572 mm 4.57 mm
Standby Current-Max 0.23 A
Supply Current-Max 0.23 mA
Supply Voltage-Max (Vsup) 5.5 V 3.6 V
Supply Voltage-Min (Vsup) 4.5 V 3 V
Supply Voltage-Nom (Vsup) 5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 20
Width 24.2062 mm 24.1808 mm
Base Number Matches 1 1

Compare IDT72605L20J with alternatives

Compare LH54V0225U-35 with alternatives