IDT72404L35P vs CY7C402-15DMB feature comparison

IDT72404L35P Integrated Device Technology Inc

Buy Now Datasheet

CY7C402-15DMB Cypress Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC CYPRESS SEMICONDUCTOR CORP
Part Package Code DIP DIP
Package Description 0.300 INCH, PLASTIC, DIP-18 0.300 INCH, CERDIP-18
Pin Count 18 18
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 20 ns 40 ns
Additional Feature FALL THRU 34NS BUBBLE BACK 65NS
Clock Frequency-Max (fCLK) 35 MHz 15 MHz
Cycle Time 28.57 ns 66.67 ns
JESD-30 Code R-PDIP-T18 R-GDIP-T18
JESD-609 Code e0 e0
Length 22.7965 mm 22.606 mm
Memory Density 320 bit 320 bit
Memory IC Type OTHER FIFO OTHER FIFO
Memory Width 5 5
Number of Functions 1 1
Number of Terminals 18 18
Number of Words 64 words 64 words
Number of Words Code 64 64
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 64X5 64X5
Output Characteristics 3-STATE 3-STATE
Output Enable YES NO
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP18,.3 DIP18,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.191 mm 5.08 mm
Supply Current-Max 0.0725 mA 0.09 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 2 1
Screening Level 38535Q/M;38534H;883B

Compare IDT72404L35P with alternatives

Compare CY7C402-15DMB with alternatives