IDT72403L10DBG
vs
72403L10D
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
DIP
Package Description
0.300 INCH, CERDIP-16
Pin Count
16
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.71
8542.32.00.71
kg CO2e/kg
12.3
12.3
Average Weight (mg)
4818.45
1187.4
CO2e (mg)
59266.938
14605.021
Category CO2 Kg
12.3
12.3
Compliance Temperature Grade
Military: -55C to +125C
Commercial: +0C to +70C
EU RoHS Version
RoHS 2 (2011/65/EU)
Candidate List Date
2013-06-20
2018-06-27
EFUP
e
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V3.02
Access Time-Max
55 ns
Additional Feature
FALL THRU 65NS
Cycle Time
100 ns
JESD-30 Code
R-GDIP-T16
R-XDIP-T16
JESD-609 Code
e3
e0
Length
20.066 mm
Memory Density
256 bit
Memory Width
4
4
Number of Functions
1
Number of Terminals
16
16
Number of Words
64 words
64 words
Number of Words Code
64
64
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Organization
64X4
64X4
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883 Class B
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
COMMERCIAL
Terminal Finish
MATTE TIN
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
Base Number Matches
1
1
SVHC Over MCV
7439-92-1
Clock Frequency-Max (fCLK)
10 MHz
Memory IC Type
OTHER FIFO
Package Equivalence Code
DIP16,.3
Supply Current-Max
0.035 mA
Compare IDT72403L10DBG with alternatives
Compare 72403L10D with alternatives