IDT72401L15DB
vs
IDT72403L15PG
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
DIP
DIP
Package Description
0.300 INCH, CERDIP-16
0.300 INCH, PLASTIC, DIP-16
Pin Count
16
16
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.71
8542.32.00.71
Access Time-Max
40 ns
40 ns
Additional Feature
FALL THRU 65NS
FALL THRU 65NS
Clock Frequency-Max (fCLK)
15 MHz
Cycle Time
66.67 ns
66.67 ns
JESD-30 Code
R-GDIP-T16
R-PDIP-T16
JESD-609 Code
e0
e3
Length
20.066 mm
19.1135 mm
Memory Density
256 bit
256 bit
Memory IC Type
OTHER FIFO
Memory Width
4
4
Number of Functions
1
1
Number of Terminals
16
16
Number of Words
64 words
64 words
Number of Words Code
64
64
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Organization
64X4
64X4
Output Characteristics
TOTEM POLE
3-STATE
Output Enable
NO
YES
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883 Class B
Seated Height-Max
5.08 mm
4.191 mm
Supply Current-Max
0.0475 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
COMMERCIAL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.62 mm
Base Number Matches
1
1
Compare IDT72401L15DB with alternatives
Compare IDT72403L15PG with alternatives