IDT72401L10SO8 vs IDT72401L10P feature comparison

IDT72401L10SO8 Integrated Device Technology Inc

Buy Now Datasheet

IDT72401L10P Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code SOIC DIP
Package Description SOIC-16 0.300 INCH, PLASTIC, DIP-16
Pin Count 16 16
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 55 ns 55 ns
Additional Feature FALL THRU 65NS FALL THRU 65NS
Clock Frequency-Max (fCLK) 10 MHz 10 MHz
Cycle Time 100 ns 100 ns
JESD-30 Code R-PDSO-G16 R-PDIP-T16
JESD-609 Code e0 e0
Length 10.3 mm 19.1135 mm
Memory Density 256 bit 256 bit
Memory IC Type OTHER FIFO OTHER FIFO
Memory Width 4 4
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 16 16
Number of Words 64 words 64 words
Number of Words Code 64 64
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 64X4 64X4
Output Characteristics TOTEM POLE TOTEM POLE
Output Enable NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Equivalence Code SOP16,.4 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 225 240
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 4.191 mm
Supply Current-Max 0.035 mA 0.035 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn85Pb15) Tin/Lead (Sn85Pb15)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 20
Width 7.5 mm 7.62 mm
Base Number Matches 1 5

Compare IDT72401L10SO8 with alternatives

Compare IDT72401L10P with alternatives