IDT72401L10PG
vs
72401L10P
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTEGRATED DEVICE TECHNOLOGY INC
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Part Package Code |
DIP
|
PDIP
|
Package Description |
0.300 INCH, PLASTIC, DIP-16
|
0.300 INCH, PLASTIC, DIP-16
|
Pin Count |
16
|
16
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.71
|
8542.32.00.71
|
Access Time-Max |
55 ns
|
55 ns
|
Additional Feature |
FALL THRU 65NS
|
FALL THRU 65NS
|
Cycle Time |
100 ns
|
100 ns
|
JESD-30 Code |
R-PDIP-T16
|
R-PDIP-T16
|
JESD-609 Code |
e3
|
e0
|
Length |
19.1135 mm
|
19.1135 mm
|
Memory Density |
256 bit
|
256 bit
|
Memory Width |
4
|
4
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
16
|
Number of Words |
64 words
|
64 words
|
Number of Words Code |
64
|
64
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
64X4
|
64X4
|
Output Characteristics |
TOTEM POLE
|
|
Output Enable |
NO
|
NO
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.191 mm
|
4.191 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
MATTE TIN
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.62 mm
|
7.62 mm
|
Base Number Matches |
1
|
11
|
Manufacturer Package Code |
|
PD16
|
Clock Frequency-Max (fCLK) |
|
10 MHz
|
Memory IC Type |
|
OTHER FIFO
|
Moisture Sensitivity Level |
|
1
|
Package Equivalence Code |
|
DIP16,.3
|
Peak Reflow Temperature (Cel) |
|
240
|
Supply Current-Max |
|
0.035 mA
|
Time@Peak Reflow Temperature-Max (s) |
|
20
|
|
|
|
Compare IDT72401L10PG with alternatives
Compare 72401L10P with alternatives