IDT723631L15PFG
vs
CY7C43632-15AC
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
INTEGRATED DEVICE TECHNOLOGY INC
|
CYPRESS SEMICONDUCTOR CORP
|
Part Package Code |
QFP
|
QFP
|
Package Description |
LFQFP,
|
LFQFP, QFP120,.63SQ,16
|
Pin Count |
120
|
120
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.71
|
8542.32.00.71
|
Access Time-Max |
11 ns
|
10 ns
|
Additional Feature |
MAIL BOX; RETRANSMIT
|
MAIL BOX; RETRANSMIT
|
Cycle Time |
15 ns
|
15 ns
|
JESD-30 Code |
S-PQFP-G120
|
S-PQFP-G120
|
JESD-609 Code |
e3
|
e0
|
Length |
14 mm
|
14 mm
|
Memory Density |
18432 bit
|
18432 bit
|
Memory Width |
36
|
36
|
Moisture Sensitivity Level |
3
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
120
|
120
|
Number of Words |
512 words
|
512 words
|
Number of Words Code |
512
|
512
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
512X36
|
512X36
|
Output Characteristics |
3-STATE
|
|
Output Enable |
YES
|
YES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LFQFP
|
LFQFP
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, LOW PROFILE, FINE PITCH
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.6 mm
|
1.6 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
MATTE TIN
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.4 mm
|
0.4 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
40
|
|
Width |
14 mm
|
14 mm
|
Base Number Matches |
3
|
1
|
Clock Frequency-Max (fCLK) |
|
67 MHz
|
Memory IC Type |
|
BI-DIRECTIONAL FIFO
|
Package Equivalence Code |
|
QFP120,.63SQ,16
|
Standby Current-Max |
|
0.01 A
|
Supply Current-Max |
|
0.1 mA
|
|
|
|
Compare IDT723631L15PFG with alternatives
Compare CY7C43632-15AC with alternatives