IDT723611L20PQF vs IDT723611L20PQFGI feature comparison

IDT723611L20PQF Integrated Device Technology Inc

Buy Now Datasheet

IDT723611L20PQFGI Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code QFP QFP
Package Description PLASTIC, QFP-132 GREEN, PLASTIC, QFP-132
Pin Count 132 132
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 12 ns 12 ns
Additional Feature MAILBOX; PARITY GENERATOR/CHECKER MAILBOX; PARITY GENERATOR/CHECKER
Clock Frequency-Max (fCLK) 50 MHz 50 MHz
Cycle Time 20 ns 20 ns
JESD-30 Code S-PQFP-G132 S-PQFP-G132
JESD-609 Code e0 e3
Length 24.13 mm 24.13 mm
Memory Density 2304 bit 2304 bit
Memory IC Type OTHER FIFO BI-DIRECTIONAL FIFO
Memory Width 36 36
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 132 132
Number of Words 64 words 64 words
Number of Words Code 64 64
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 64X36 64X36
Output Characteristics 3-STATE
Output Enable YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BQFP BQFP
Package Equivalence Code SPQFP132,1.1SQ SPQFP132,1.1SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK, BUMPER FLATPACK, BUMPER
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 4.572 mm
Standby Current-Max 0.06 A 0.06 A
Supply Current-Max 0.13 mA 0.13 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.635 mm
Terminal Position QUAD QUAD
Width 24.13 mm 24.13 mm
Base Number Matches 1 1
Pbfree Code Yes

Compare IDT723611L20PQF with alternatives

Compare IDT723611L20PQFGI with alternatives