IDT72265
vs
CY7C4265-15AXC
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
INTEGRATED DEVICE TECHNOLOGY INC
|
CYPRESS SEMICONDUCTOR CORP
|
Package Description |
QFP,
|
14 X 14 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TQFP-64
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.71
|
8542.32.00.71
|
Access Time-Max |
10 ns
|
10 ns
|
Cycle Time |
10 ns
|
15 ns
|
JESD-30 Code |
S-PQFP-G64
|
S-PQFP-G64
|
JESD-609 Code |
e0
|
e4
|
Memory Density |
294912 bit
|
294912 bit
|
Memory Width |
18
|
18
|
Number of Functions |
1
|
1
|
Number of Terminals |
64
|
64
|
Number of Words |
16384 words
|
16384 words
|
Number of Words Code |
16000
|
16000
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
16KX18
|
16KX18
|
Output Enable |
YES
|
YES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QFP
|
LQFP
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK
|
FLATPACK, LOW PROFILE
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
QUAD
|
QUAD
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
QFP
|
Pin Count |
|
64
|
Additional Feature |
|
RETRANSMIT
|
Clock Frequency-Max (fCLK) |
|
66.7 MHz
|
Length |
|
14 mm
|
Memory IC Type |
|
OTHER FIFO
|
Moisture Sensitivity Level |
|
3
|
Package Equivalence Code |
|
QFP64,.63SQ,32
|
Peak Reflow Temperature (Cel) |
|
260
|
Seated Height-Max |
|
1.6 mm
|
Standby Current-Max |
|
0.01 A
|
Supply Current-Max |
|
0.045 mA
|
Supply Voltage-Max (Vsup) |
|
5.5 V
|
Supply Voltage-Min (Vsup) |
|
4.5 V
|
Terminal Pitch |
|
0.8 mm
|
Time@Peak Reflow Temperature-Max (s) |
|
20
|
Width |
|
14 mm
|
|
|
|
Compare IDT72265 with alternatives
Compare CY7C4265-15AXC with alternatives