IDT72255LA10TF
vs
72255LA10TFG8
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
RENESAS ELECTRONICS CORP
Part Package Code
QFP
TQFP
Package Description
SLIM, TQFP-64
STQFP-64
Pin Count
64
64
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
NLR
HTS Code
8542.32.00.71
8542320071
Access Time-Max
8 ns
8 ns
Clock Frequency-Max (fCLK)
100 MHz
100 MHz
Cycle Time
10 ns
10 ns
JESD-30 Code
S-PQFP-G64
S-PQFP-G64
JESD-609 Code
e0
e3
Length
10 mm
10 mm
Memory Density
147456 bit
147456 bit
Memory IC Type
OTHER FIFO
OTHER FIFO
Memory Width
18
18
Moisture Sensitivity Level
3
3
Number of Functions
1
1
Number of Terminals
64
64
Number of Words
8192 words
8192 words
Number of Words Code
8000
8000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
8KX18
8KX18
Output Characteristics
3-STATE
Output Enable
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFQFP
LFQFP
Package Equivalence Code
QFP64,.47SQ,20
QFP64,.47SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
FLATPACK, LOW PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
240
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.6 mm
1.6 mm
Standby Current-Max
0.017 A
0.02 A
Supply Current-Max
0.08 mA
0.08 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
30
Width
10 mm
10 mm
Base Number Matches
5
1
Manufacturer Package Code
PPG64
Factory Lead Time
18 Weeks
Samacsys Manufacturer
Renesas Electronics
Additional Feature
RETRANSMIT; AUTO POWER DOWN; EASY EXPANDABLE IN DEPTH AND WIDTH
Compare IDT72255LA10TF with alternatives
Compare 72255LA10TFG8 with alternatives