IDT72225LB35G
vs
MT53C2K18C3EJ-25TR
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
MICRON TECHNOLOGY INC
Part Package Code
PGA
LCC
Package Description
CAVITY-UP, PGA-68
QCCJ,
Pin Count
68
68
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.71
8542.32.00.71
Access Time-Max
20 ns
Clock Frequency-Max (fCLK)
28.6 MHz
Cycle Time
35 ns
25 ns
JESD-30 Code
S-CPGA-P68
S-PQCC-J68
JESD-609 Code
e0
e0
Length
29.464 mm
24.23 mm
Memory Density
18432 bit
36864 bit
Memory IC Type
OTHER FIFO
Memory Width
18
18
Number of Functions
1
1
Number of Terminals
68
68
Number of Words
1024 words
2048 words
Number of Words Code
1000
2000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
1KX18
2KX18
Output Characteristics
3-STATE
Output Enable
YES
YES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
PGA
QCCJ
Package Equivalence Code
PGA68,11X11
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.207 mm
5.08 mm
Standby Current-Max
0.07 A
Supply Current-Max
0.2 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
PIN/PEG
J BEND
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
PERPENDICULAR
QUAD
Width
29.464 mm
24.23 mm
Base Number Matches
1
1
Additional Feature
RETRANSMIT
Compare IDT72225LB35G with alternatives
Compare MT53C2K18C3EJ-25TR with alternatives