IDT72225LB10J vs 72225LB10TF9 feature comparison

IDT72225LB10J Integrated Device Technology Inc

Buy Now Datasheet

72225LB10TF9 Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code LCC QFP
Package Description QCCJ, LDCC68,1.0SQ LFQFP,
Pin Count 68 64
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 6.5 ns 40 ns
Clock Frequency-Max (fCLK) 100 MHz
Cycle Time 10 ns 50 ns
JESD-30 Code S-PQCC-J68 S-PQFP-G64
JESD-609 Code e0 e0
Length 24.2062 mm 10 mm
Memory Density 18432 bit 36864 bit
Memory IC Type OTHER FIFO OTHER FIFO
Memory Width 18 9
Moisture Sensitivity Level 1 3
Number of Functions 1 1
Number of Terminals 68 64
Number of Words 1024 words 1024 words
Number of Words Code 1000 4000
Operating Mode SYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 1KX18 4KX9
Output Enable YES NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ LFQFP
Package Equivalence Code LDCC68,1.0SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER FLATPACK, LOW PROFILE, FINE PITCH
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 225
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.572 mm 1.6 mm
Standby Current-Max 0.005 A
Supply Current-Max 0.06 mA 0.15 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn85Pb15) TIN LEAD
Terminal Form J BEND GULL WING
Terminal Pitch 1.27 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 20
Width 24.2062 mm 10 mm
Base Number Matches 1 1

Compare IDT72225LB10J with alternatives

Compare 72225LB10TF9 with alternatives