IDT72225L35G vs MS72216-JC feature comparison

IDT72225L35G Integrated Device Technology Inc

Buy Now Datasheet

MS72216-JC Mosel Vitelic Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC MOSEL-VITELIC
Part Package Code PGA LCC
Package Description CAVITY-UP, CERAMIC, PGA-68 QCCJ,
Pin Count 68 68
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 20 ns
Clock Frequency-Max (fCLK) 28.6 MHz
Cycle Time 35 ns 20 ns
JESD-30 Code S-CPGA-P68 S-PQCC-J68
JESD-609 Code e0
Memory Density 18432 bit 9216 bit
Memory IC Type OTHER FIFO
Memory Width 18 18
Number of Functions 1 1
Number of Terminals 68 68
Number of Words 1024 words 512 words
Number of Words Code 1000 512
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 1KX18 512X18
Output Characteristics 3-STATE
Output Enable YES YES
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code PGA QCCJ
Package Equivalence Code PGA68,11X11
Package Shape SQUARE SQUARE
Package Style GRID ARRAY CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Standby Current-Max 0.07 A
Supply Current-Max 0.25 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form PIN/PEG J BEND
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position PERPENDICULAR QUAD
Base Number Matches 1 1
Length 24.2316 mm
Width 24.2316 mm

Compare IDT72225L35G with alternatives

Compare MS72216-JC with alternatives