IDT72215LB15TFI
vs
72V215L15TF
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QFP
TQFP
Package Description
PLASTIC, STQFP-64
PLASTIC, STQFP-64
Pin Count
64
64
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.71
8542.32.00.71
Access Time-Max
10 ns
10 ns
Clock Frequency-Max (fCLK)
66.7 MHz
66.7 MHz
Cycle Time
15 ns
15 ns
JESD-30 Code
S-PQFP-G64
S-PQFP-G64
JESD-609 Code
e0
e0
Length
10 mm
10 mm
Memory Density
9216 bit
9216 bit
Memory IC Type
OTHER FIFO
OTHER FIFO
Memory Width
18
18
Moisture Sensitivity Level
3
3
Number of Functions
1
1
Number of Terminals
64
64
Number of Words
512 words
512 words
Number of Words Code
512
512
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
512X18
512X18
Output Enable
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFQFP
LFQFP
Package Equivalence Code
QFP64,.47SQ,20
QFP64,.47SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
FLATPACK, LOW PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
240
240
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.6 mm
1.6 mm
Standby Current-Max
0.005 A
0.005 A
Supply Current-Max
0.06 mA
0.03 mA
Supply Voltage-Max (Vsup)
5.5 V
3.6 V
Supply Voltage-Min (Vsup)
4.5 V
3 V
Supply Voltage-Nom (Vsup)
5 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
30
Width
10 mm
10 mm
Base Number Matches
1
1
Manufacturer Package Code
PP64
Additional Feature
EASILY EXPANDABLE IN DEPTH AND WIDTH
Compare IDT72215LB15TFI with alternatives
Compare 72V215L15TF with alternatives