IDT72211L10PF9
vs
IDT72211L10PFG
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QFP
QFP
Package Description
TQFP-32
LQFP, QFP32,.35SQ,32
Pin Count
32
32
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.71
8542.32.00.71
kg CO2e/kg
12.3
12.3
Average Weight (mg)
180.75
180.75
CO2e (mg)
2223.225
2223.225
Category CO2 Kg
12.3
12.3
Compliance Temperature Grade
Commercial: +0C to +70C
Commercial: +0C to +70C
Candidate List Date
2013-06-20
2020-01-16
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V3.02
CMRT V6.01
Access Time-Max
6.5 ns
6.5 ns
Cycle Time
10 ns
10 ns
JESD-30 Code
S-PQFP-G32
S-PQFP-G32
JESD-609 Code
e0
e3
Length
7 mm
7 mm
Memory Density
4608 bit
4608 bit
Memory IC Type
OTHER FIFO
OTHER FIFO
Memory Width
9
9
Moisture Sensitivity Level
3
3
Number of Functions
1
1
Number of Terminals
32
32
Number of Words
512 words
512 words
Number of Words Code
512
512
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
512X9
512X9
Output Enable
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LQFP
LQFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE
FLATPACK, LOW PROFILE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.6 mm
1.6 mm
Supply Current-Max
0.035 mA
0.035 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
QUAD
QUAD
Width
7 mm
7 mm
Base Number Matches
1
1
Date Of Intro
1992-01-01
Total Weight
163.9
CO2
2015.9700000000003
EU RoHS Version
RoHS 2 (2015/863/EU)
CAS Accounted for Wt
92
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
7440-02-0, 1333-86-4
EFUP
e
Clock Frequency-Max (fCLK)
100 MHz
Package Equivalence Code
QFP32,.35SQ,32
Peak Reflow Temperature (Cel)
260
Standby Current-Max
0.005 A
Time@Peak Reflow Temperature-Max (s)
30
Compare IDT72211L10PF9 with alternatives
Compare IDT72211L10PFG with alternatives