IDT72200L10TC vs 72200L25TPG feature comparison

IDT72200L10TC Integrated Device Technology Inc

Buy Now Datasheet

72200L25TPG Integrated Device Technology Inc

Buy Now Datasheet
No Yes
No Yes
Obsolete Obsolete
INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
DIP DIP
DIP, DIP-28
28 28
compliant compliant
EAR99 EAR99
8542.32.00.71 8542.32.00.71
6.5 ns 15 ns
10 ns 25 ns
R-CDIP-T28 R-PDIP-T28
e0 e3
35.56 mm 34.67 mm
2048 bit 2048 bit
8 8
1 1
28 28
256 words 256 words
256 256
SYNCHRONOUS SYNCHRONOUS
70 °C 70 °C
256X8 256X8
YES YES
CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
DIP DIP
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE
PARALLEL PARALLEL
Not Qualified Not Qualified
5.08 mm 4.57 mm
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
NO NO
CMOS CMOS
COMMERCIAL COMMERCIAL
TIN LEAD MATTE TIN
THROUGH-HOLE THROUGH-HOLE
2.54 mm 2.54 mm
DUAL DUAL
7.62 mm 7.62 mm
1 1
40 MHz
OTHER FIFO
DIP28,.3
0.005 A
0.04 mA

Compare IDT72200L10TC with alternatives

Compare 72200L25TPG with alternatives