IDT7216L75GB vs CY7C516-75DMB feature comparison

IDT7216L75GB Integrated Device Technology Inc

Buy Now Datasheet

CY7C516-75DMB Cypress Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC CYPRESS SEMICONDUCTOR CORP
Part Package Code PGA DIP
Package Description PGA-68 0.900 INCH, BOTTOM BRAZED, CERAMIC, DIP-64
Pin Count 68 64
Reach Compliance Code not_compliant not_compliant
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 2 X 16 BIT DATA INPUT BUS; MULTIPLEXED OUTPUT; ICC SPECIFIED @ 13.33MHZ
Boundary Scan NO NO
Clock Frequency-Max 13.33 MHz 13.3 MHz
External Data Bus Width 16 16
JESD-30 Code S-CPGA-P68 R-CDIP-T64
JESD-609 Code e0 e0
Length 28.194 mm 81.28 mm
Low Power Mode YES NO
Number of Terminals 68 64
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Data Bus Width 32 32
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA DIP
Package Equivalence Code PGA68,11X11 DIP64,.9
Package Shape SQUARE RECTANGULAR
Package Style GRID ARRAY IN-LINE
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B 38535Q/M;38534H;883B
Seated Height-Max 3.937 mm 5.08 mm
Supply Current-Max 100 mA 110 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form PIN/PEG THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position PERPENDICULAR DUAL
Width 28.194 mm 22.86 mm
uPs/uCs/Peripheral ICs Type DSP PERIPHERAL, MULTIPLIER DSP PERIPHERAL, MULTIPLIER
Base Number Matches 1 1

Compare IDT7216L75GB with alternatives

Compare CY7C516-75DMB with alternatives